Part Details for WB12000WNH (ALTERNATE: WB12000WNH) by Siemens
Overview of WB12000WNH (ALTERNATE: WB12000WNH) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB12000WNH (ALTERNATE: WB12000WNH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72784789
|
RS | PMOD WB 1PH 2000A 65K N3R NO HUB , WB12000WNH | Siemens WB12000WNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$34,559.1200 | RFQ |