Part Details for WB12L by NKK Switches
Overview of WB12L by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WB12L-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$42.0000 / $63.4500 | Buy Now |
DISTI #
WB12L-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7 In Stock |
|
$25.4227 / $36.2800 | Buy Now |
DISTI #
633-B12L
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$25.4200 / $36.2800 | Order Now |
DISTI #
71045269
|
RS | Switch, P/B, Sealed, SPDT, ON-ON, Non-Illuminated, No Cap,6A,125VAC, Wire Lead | NKK Switches WB12L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6200 / $34.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$27.6600 | Buy Now |
DISTI #
WB12L
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.5200 / $37.9500 | Buy Now |
|
Powell Electronics | ENVIRONMENTALLY SEALED PUSHBUTTON Min Qty: 1 | 8 |
|
$23.1000 / $34.9000 | Buy Now |