Part Details for WB2010-1-PCL by Coilcraft Inc
Overview of WB2010-1-PCL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for WB2010-1-PCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-WB2010-1-PCL
|
Mouser Electronics | Audio Transformers / Signal Transformers WB-PC RF Transformer Wideband RoHS: Compliant | 0 |
|
$3.7700 / $7.6900 | Order Now |
|
Coilcraft Direct | Wideband RF transformer, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 57 |
|
$1.6600 / $4.2700 | Buy Now |
Part Details for WB2010-1-PCL
WB2010-1-PCL CAD Models
WB2010-1-PCL Part Data Attributes
|
WB2010-1-PCL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WB2010-1-PCL
Coilcraft Inc
RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | IMPEDANCE RATIO IS 1 : 1 | |
Cut-off Frequency-Max | 175 MHz | |
Cut-off Frequency-Min | 0.04 MHz | |
Height | 5.72 mm | |
JESD-609 Code | e3 | |
Length | 8.26 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 95 µH | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 7.24 mm |
Alternate Parts for WB2010-1-PCL
This table gives cross-reference parts and alternative options found for WB2010-1-PCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WB2010-1-PCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WB2010-1-PC | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, | Coilcraft Inc | WB2010-1-PCL vs WB2010-1-PC |