There are no models available for this part yet.
Overview of WB2040-SMLB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-SM | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 2:1, | |
WB2040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for WB2040-SMLB by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 0.2 MHz - 300 MHz RF TRANSFORMER | 8 |
|
Buy Now |
CAD Models for WB2040-SMLB by Coilcraft Inc
Part Data Attributes for WB2040-SMLB by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
IMPEDANCE RATIO IS 4:1
|
Application
|
SIGNAL
|
Cut-off Frequency-Max
|
300 MHz
|
Cut-off Frequency-Min
|
0.2 MHz
|
Height
|
5.72 mm
|
Isolation Voltage
|
500 V
|
JESD-609 Code
|
e3
|
Length
|
8.26 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Primary Winding
|
1
|
Number of Secondary Winding
|
1
|
Operating Frequency-Max
|
300000 kHz
|
Operating Frequency-Min
|
200 kHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current 1
|
0.25 A
|
Packing Method
|
TR
|
Primary Inductance
|
95 µH
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Transformer Type
|
RF TRANSFORMER
|
Width
|
7.24 mm
|