Part Details for WB242D112R by E-Switch Inc
Overview of WB242D112R by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB242D112R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4231
|
Newark | Ea Rohs Compliant: Yes |E-Switch WB242D112R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $5.6100 | Buy Now |
DISTI #
WB242D112R-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6850 | Buy Now |
DISTI #
612-WB242D112R
|
Mouser Electronics | Rocker Switches 20 AMP Power Rocker IP55 RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
DISTI #
74853248
|
RS | Rocker Switch, DPST, OFF-ON, 20A, 125V AC, QC 0.250", IP55, WB2 Series | E-Switch WB242D112R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$3.1100 | Buy Now |
Part Details for WB242D112R
WB242D112R CAD Models
WB242D112R Part Data Attributes
|
WB242D112R
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
WB242D112R
E-Switch Inc
Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.35 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 21.59 mm | |
Body Color | BLACK | |
Body Height | 21.6916 mm | |
Body Length or Diameter | 29.7942 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 2HP@250VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.355 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |