Part Details for WB24ED1121-ACC-KF05 by TE Connectivity
Overview of WB24ED1121-ACC-KF05 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB24ED1121-ACC-KF05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker OFF (ON) DPST Quick Connect Curved Rocker 20A 250VAC 1118.55VA RoHS: Compliant | 0 |
|
$5.8800 / $16.5300 | Buy Now |