Part Details for WB24SM by Jonard Tools
Overview of WB24SM by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB24SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B6161
|
Newark | Wire Wrap, Bit, Modified, 24Awg, Wrap Tool Type:Bit, Wire Wrap Style:Modified, Terminal Diagonal Min:0.024", Terminal Diagonal Max:0.043", Wire Size Awg Min:-, Wire Size Awg Max:24Awg, Product Range:-, Wrap Terminal Diameter:0.044" Rohs Compliant: Na |Ok Industries WB24SM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.9500 | Buy Now |
DISTI #
K635-ND
|
DigiKey | WIRE WRAPPING BIT, 24 AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$66.9500 / $71.8800 | Buy Now |
DISTI #
801-WB24SM
|
Mouser Electronics | Wire Wrap Tools WIRE WRAPPING BIT, 24 AWG | 3 |
|
$66.9500 | Buy Now |
DISTI #
70176765
|
RS | WIRE WRAPPING BIT, 24 AWG | Jonard WB24SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$68.1900 / $73.3200 | Buy Now |
|
Onlinecomponents.com | Wire Wrapping Bit - 24 Awg RoHS: Compliant | 0 |
|
$66.9500 / $78.0900 | Buy Now |