Part Details for WB3040-PC by Coilcraft Inc
Overview of WB3040-PC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB3040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB3040-SML | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WB3040-S | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for WB3040-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Quest Components | 0.2 MHz - 300 MHz RF TRANSFORMER | 35 |
|
Buy Now |
Part Details for WB3040-PC
WB3040-PC CAD Models
WB3040-PC Part Data Attributes
|
WB3040-PC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WB3040-PC
Coilcraft Inc
RF Transformer, 0.2MHz Min, 300MHz Max, 2:1,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 4:1 | |
Cut-off Frequency-Max | 300 MHz | |
Cut-off Frequency-Min | 0.2 MHz | |
Height | 5.72 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 95 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1 | |
Width | 6.6 mm |