Part Details for WB31800W by Siemens
Overview of WB31800W by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB31800W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71298108
|
RS | PMOD WB 3PH 1800A 65K N3R | Siemens WB31800W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72,378.4900 / $76,187.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34,441.7900 / $35,498.7600 | Buy Now |