Part Details for WBCR-000-16901G by Vishay Electro-Films
Overview of WBCR-000-16901G by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBCR-000-16901G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WBCR-000-16901G 16.9K 2% -250PPM SAP# BCR16901GRAHWS BARE DIE | 372 in Stock |
|
RFQ |