Part Details for WBT4-1SLD by Coilcraft Inc
Overview of WBT4-1SLD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for WBT4-1SLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-WBT4-1SLD
|
Mouser Electronics | Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W | 0 |
|
$2.3200 / $2.4900 | Order Now |
|
Coilcraft Direct | Wideband RF transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 515 |
|
$1.1000 / $2.2600 | Buy Now |
Part Details for WBT4-1SLD
WBT4-1SLD CAD Models
WBT4-1SLD Part Data Attributes:
|
WBT4-1SLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WBT4-1SLD
Coilcraft Inc
RF Transformer, 0.04MHz Min, 150MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1 : 3 | |
Cut-off Frequency-Max | 150 MHz | |
Cut-off Frequency-Min | 0.04 MHz | |
Height | 5.72 mm | |
Insertion Loss | 0.26 dB | |
JESD-609 Code | e3 | |
Length | 8.26 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 45 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 7.24 mm |