Part Details for WBZ350UE-I by Microchip Technology Inc
Overview of WBZ350UE-I by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBZ350UE-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-WBZ350UE-I-ND
|
DigiKey | BLUETOOTH LE / ZIGBEE COMBO MODU Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
WBZ350UE-I
|
Microchip Technology Inc | 30LD, Bluetooth LE and ZIbee module with 13.4mm * 18.7mm with UFL, Projected EOL: 2049-05-03 RoHS: Compliant pbFree: Yes |
554 Alternates Available |
|
$4.6700 / $6.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 84 Package Multiple: 84 | 0 |
|
$6.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5400 / $9.5400 | Buy Now |
|
Ameya Holding Limited | 513 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5400 / $9.5400 | Buy Now |