Part Details for WC-USB-4PIN by FreeWave Technologies Inc
Overview of WC-USB-4PIN by FreeWave Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L | |
TLP172AM | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.5 A, 3750 Vrms, 4pin SO6 | |
TLP172GM | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 350 V/0.11 A, 3750 Vrms, 4pin SO6 |
Price & Stock for WC-USB-4PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2108-WC-USB-4PIN-ND
|
DigiKey | WAVECONTACT USB TO SERIAL INTERF Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.0000 | Buy Now |