There are no models available for this part yet.
Overview of WC26F-32.768KHZ by MMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WC26F-32.768KHZ by MMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH7369
|
Newark | Crystal, 32.768Khz/12.5Pf, 6.2X2.1Mm Dia Rohs Compliant: Yes |Mmd WC26F-32.768KHZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $1.2000 | Buy Now | |
DISTI #
2775-WC26F-32.768KHZTR-ND
|
DigiKey | 2 PIN THROUGH HOLE METAL PACKAGE Min Qty: 3000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4972 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.3750 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.3947 / $0.4373 | Buy Now | ||
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 0.032768MHZ NOM | 182 |
|
$0.2940 / $0.6300 | Buy Now | ||
Master Electronics | RoHS: Compliant |
3000 Partner Stock |
|
$0.3947 / $0.4373 | Buy Now |
CAD Models for WC26F-32.768KHZ by MMD
Part Data Attributes for WC26F-32.768KHZ by MMD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MMD COMPONENTS
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.10
|
Aging
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
1 µW
|
Frequency Stability
|
0.0069%
|
Frequency Tolerance
|
20 ppm
|
Load Capacitance
|
12.5 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
0.032768 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
D2.1XH6.2 (mm)/D0.083XH0.244 (inch)
|
Series Resistance
|
35000 Ω
|
Surface Mount
|
NO
|
Related Parts for WC26F-32.768KHZ
-
WC26SMFC-32.768KHZ-TQuartz Crystals
-
TPSC226K020R0150Fixed Capacitors
-
54548-1071Headers and Edge Type Connectors
-
RQ1E070RPTRPower Field-Effect Transistors
-
SMF30A_R1_00001Transient Suppressors
-
SIA923EDJ-T1-GE3Small Signal Field-Effect Transistors
-
RB104L0JNon-linear Resistors
-
181Variable Resistors