Part Details for WC26SMFD-32.768KHZ-T by Abracon Corporation
Overview of WC26SMFD-32.768KHZ-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WC26SMFD-32.768KHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WC26SMFD-32.768KHZ
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 6.5mm x 2.95mm, 12.5 pF, 20 ppm, WC26SM - Tape and Reel (Alt: WC26SMFD-32.768KHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.4620 | Buy Now |
DISTI #
815-WC26SMFD-32.768T
|
Mouser Electronics | Crystals Crystal SMD 32.768KHZ 12.5pF 20ppm -40+85C 6.0 x 1.9mm RoHS: Compliant | 635 |
|
$0.3980 / $0.7500 | Buy Now |
Part Details for WC26SMFD-32.768KHZ-T
WC26SMFD-32.768KHZ-T CAD Models
WC26SMFD-32.768KHZ-T Part Data Attributes
|
WC26SMFD-32.768KHZ-T
Abracon Corporation
Buy Now
|
Compare Parts:
WC26SMFD-32.768KHZ-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |