There are no models available for this part yet.
Overview of WC26SMFD-32.768KHZ-T by MMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WC26SMFD-32.768KHZ-T by MMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH1392
|
Newark | Crystal, 32.768Khz, 12.5Pf, 6.5 X 2.95Mm Rohs Compliant: Yes |Mmd WC26SMFD-32.768KHZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8010 / $1.3100 | Buy Now | |
DISTI #
2775-WC26SMFD-32.768KHZ-TCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
692 In Stock |
|
$0.5332 / $0.8300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.3750 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3868 / $0.4478 | Buy Now | ||
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 0.032768MHZ NOM | 640 |
|
$1.5000 / $3.7500 | Buy Now |
CAD Models for WC26SMFD-32.768KHZ-T by MMD
Part Data Attributes for WC26SMFD-32.768KHZ-T by MMD
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MMD COMPONENTS
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.80
|
Samacsys Manufacturer
|
MMD
|
Additional Feature
|
TR; 13 INCH
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
1 µW
|
Frequency Stability
|
0.0122%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e2
|
Load Capacitance
|
12.5 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
0.032768 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L6.5XB2.95XH2.55 (mm)/L0.256XB0.116XH0.1 (inch)
|
Series Resistance
|
50000 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN COPPER
|
Related Parts for WC26SMFD-32.768KHZ-T
-
ABM3-25.000MHZ-D2Y-TQuartz Crystals
-
LMZ10503TZE-ADJSwitching Regulator or Controllers
-
ZXMP6A13FTASmall Signal Field-Effect Transistors
-
SP336EEY-LLine Driver or Receivers
-
HFJ11-2450E-L12RLTelecom and Datacom Connectors
-
TMR1-0511Power Supply Modules
-
AT24C02D-SSHM-BEEPROMs
-
AD5755ACPZDigital to Analog Converters