Part Details for WCL2520-1R0-R by Eaton Corporation
Overview of WCL2520-1R0-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Electronic Manufacturing
Automotive
Price & Stock for WCL2520-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCL2520-1R0-R
|
Avnet Americas | Wirewound Inductor, 1 uH, 550 Milliohm, ± 5%, 300 MHz, 580 mA, 1008 [2520 Metric] - Tape and Reel (Alt: WCL2520-1R0-R) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0691 / $0.0852 | Buy Now |
DISTI #
504-WCL2520-1R0-R
|
Mouser Electronics | RF Inductors - SMD WCL Chip IND 2520 1.0uH 2 Pads RoHS: Compliant | 3623 |
|
$0.0730 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0800 | Buy Now |
DISTI #
WCL2520-1R0-R
|
Avnet Americas | Wirewound Inductor, 1 uH, 550 Milliohm, ± 5%, 300 MHz, 580 mA, 1008 [2520 Metric] - Tape and Reel (Alt: WCL2520-1R0-R) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0691 / $0.0852 | Buy Now |
DISTI #
WCL2520-1R0-R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.0700 / $0.0800 | Buy Now |
Part Details for WCL2520-1R0-R
WCL2520-1R0-R CAD Models
WCL2520-1R0-R Part Data Attributes:
|
WCL2520-1R0-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
WCL2520-1R0-R
Eaton Corporation
General Purpose Inductor, 1uH, 5%, 1 Element, Wirewound-Core, SMD, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.58 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |