Part Details for WCL3225-820-R by Coiltronics
Overview of WCL3225-820-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCL3225-820-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6837
|
Newark | Inductor, 82Uh, 5Mhz, 1210, Inductance:82Μh, Dc Resistance Max:5.6Ohm, Self Resonant Frequency:5Mhz, Dc Current Rating:100Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Wcl3225 Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Eaton Coiltronics WCL3225-820-R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1410 | Buy Now |
DISTI #
41AH6836
|
Newark | Inductor, 82Uh, 5Mhz, 1210, Inductance:82Μh, Dc Resistance Max:5.6Ohm, Self Resonant Frequency:5Mhz, Dc Current Rating:100Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Wcl3225 Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Eaton Coiltronics WCL3225-820-R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1410 | Buy Now |