Part Details for WCL3225-R27-R by Eaton Corporation
Overview of WCL3225-R27-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for WCL3225-R27-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCL3225-R27-R
|
Avnet Americas | Wirewound Inductor, 270 nH, 200 Milliohm, ± 5%, 700 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: WCL3225-R27-R) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 / $0.0951 | Buy Now |
DISTI #
504-WCL3225-R27-R
|
Mouser Electronics | RF Inductors - SMD WCL Chip IND 3225 0.27uH 2 Pads RoHS: Compliant | 0 |
|
$0.1060 / $0.2500 | Order Now |
|
Future Electronics | Chip Inductor 3.5*2.9*2.25mm 0.27uH RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
|
Future Electronics | Chip Inductor 3.5*2.9*2.25mm 0.27uH RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
WCL3225-R27-R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.0800 / $0.0900 | Buy Now |
DISTI #
WCL3225-R27-R
|
Avnet Abacus | Wirewound Inductor, 270 nH, 200 Milliohm, � 5%, 700 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: WCL3225-R27-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for WCL3225-R27-R
WCL3225-R27-R CAD Models
WCL3225-R27-R Part Data Attributes
|
WCL3225-R27-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
WCL3225-R27-R
Eaton Corporation
General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, SMD, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1411 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.25 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 2.9 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |