There are no models available for this part yet.
Overview of WCLA1005V1-680-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WCLA1005V1-680-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WCLA1005V1-680-R
|
Avnet Americas | Wirewound Inductor, 68 nH, 1.12 Ohm, ± 5%, 1.62 GHz, 100 mA, 0402 [1005 Metric] - Tape and Reel (Alt: WCLA1005V1-680-R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1079 | Buy Now | |
DISTI #
504-WCLA1005V1-680-R
|
Mouser Electronics | RF Inductors - SMD WCLA Auto Chip IND 1005 68nH 2 Pads RoHS: Compliant | 4745 |
|
$0.1230 / $0.3100 | Buy Now | |
Future Electronics | Auto Chip IND 1.19*0.66*0.6mm 68nH Inductor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1080 | Buy Now | ||
DISTI #
WCLA1005V1-680R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0900 / $0.1000 | Buy Now | |
DISTI #
WCLA1005V1-680-R
|
Avnet Abacus | Wirewound Inductor, 68 nH, 1.12 Ohm, � 5%, 1.62 GHz, 100 mA, 0402 [1005 Metric] - Tape and Reel (Alt: WCLA1005V1-680-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for WCLA1005V1-680-R by Eaton Corporation
Part Data Attributes for WCLA1005V1-680-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
DC Resistance
|
1.12 Ω
|
Inductance-Nom (L)
|
0.068 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.6 mm
|
Package Length
|
1.19 mm
|
Package Style
|
SMT
|
Package Width
|
0.66 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.1 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
1620 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for WCLA1005V1-680-R
This table gives cross-reference parts and alternative options found for WCLA1005V1-680-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCLA1005V1-680-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWC0402J68NQTAR | General Purpose Inductor, | Kyocera AVX Components | WCLA1005V1-680-R vs LCWC0402J68NQTAR |
FHW0402UC068JGT | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Fenghua (HK) Electronics Ltd | WCLA1005V1-680-R vs FHW0402UC068JGT |
0402R-68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | WCLA1005V1-680-R vs 0402R-68NJ |
WRFI0402-S-68NJT | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | VENKEL LTD | WCLA1005V1-680-R vs WRFI0402-S-68NJT |
LCWC0402J68NGTAR | General Purpose Inductor, 0.068uH, 5%, Ceramic-Core, 0503, | Kyocera AVX Components | WCLA1005V1-680-R vs LCWC0402J68NGTAR |
LCWC0402J68NRTAR | General Purpose Inductor, | Kyocera AVX Components | WCLA1005V1-680-R vs LCWC0402J68NRTAR |
36501E68NJTDG | 1 ELEMENT, 0.068uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | TE Connectivity | WCLA1005V1-680-R vs 36501E68NJTDG |