Part Details for WCLA1005V1-750-R by Eaton Corporation
Overview of WCLA1005V1-750-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCLA1005V1-750-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCLA1005V1-750-R
|
Avnet Americas | Wirewound Inductor, 75 nH, 1.63 Ohm, ± 5%, 1.4 GHz, 50 mA, 0402 [1005 Metric] - Tape and Reel (Alt: WCLA1005V1-750-R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1079 | Buy Now |
DISTI #
504-WCLA1005V1-750-R
|
Mouser Electronics | RF Inductors - SMD WCLA Auto Chip IND 1005 75nH 2 Pads RoHS: Compliant | 4900 |
|
$0.1230 / $0.3100 | Buy Now |
|
Future Electronics | Auto Chip IND 1.19*0.66*0.6mm 75nH Inductor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1010 / $0.1060 | Buy Now |
DISTI #
WCLA1005V1-750-R
|
Avnet Americas | Wirewound Inductor, 75 nH, 1.63 Ohm, ± 5%, 1.4 GHz, 50 mA, 0402 [1005 Metric] - Tape and Reel (Alt: WCLA1005V1-750-R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1079 | Buy Now |
DISTI #
WCLA1005V1-750-R
|
Avnet Americas | Wirewound Inductor, 75 nH, 1.63 Ohm, ± 5%, 1.4 GHz, 50 mA, 0402 [1005 Metric] - Tape and Reel (Alt: WCLA1005V1-750-R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1079 | Buy Now |
Part Details for WCLA1005V1-750-R
WCLA1005V1-750-R CAD Models
WCLA1005V1-750-R Part Data Attributes
|
WCLA1005V1-750-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
WCLA1005V1-750-R
Eaton Corporation
General Purpose Inductor, 0.075uH, 5%, 1 Element, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 1.63 Ω | |
Inductance-Nom (L) | 0.075 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.05 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |