Part Details for WCLA1608V1-3R3-R by Eaton Corporation
Overview of WCLA1608V1-3R3-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCLA1608V1-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCLA1608V1-3R3-R
|
Avnet Americas | Wirewound Inductor, 3.3 nH, 75 Milliohm, ± 10%, 5.9 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: WCLA1608V1-3R3-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.1008 | Buy Now |
DISTI #
504-WCLA1608V1-3R3-R
|
Mouser Electronics | RF Inductors - SMD 3.3 NH 10% AEC-Q200 RoHS: Compliant | 4850 |
|
$0.1090 / $0.3000 | Buy Now |
|
Future Electronics | Auto Chip IND 1.78*1.10*0.95mm 3.3nH RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0920 / $0.1010 | Buy Now |
DISTI #
WCLA1608V1-3R3-R
|
TTI | RF Inductors - SMD 3.3 NH 10% AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1080 | Buy Now |
DISTI #
WCLA1608V1-3R3-R
|
Avnet Americas | Wirewound Inductor, 3.3 nH, 75 Milliohm, ± 10%, 5.9 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: WCLA1608V1-3R3-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.1008 | Buy Now |
DISTI #
WCLA1608V1-3R3R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0800 / $0.0900 | Buy Now |
Part Details for WCLA1608V1-3R3-R
WCLA1608V1-3R3-R CAD Models
WCLA1608V1-3R3-R Part Data Attributes:
|
WCLA1608V1-3R3-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
WCLA1608V1-3R3-R
Eaton Corporation
General Purpose Inductor, 0.0033uH, 10%, 1 Element, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 1.78 mm | |
Package Style | SMT | |
Package Width | 1.1 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for WCLA1608V1-3R3-R
This table gives cross-reference parts and alternative options found for WCLA1608V1-3R3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCLA1608V1-3R3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UC3N3KGB | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | WCLA1608V1-3R3-R vs FHW0603UC3N3KGB |