Part Details for WCLA2012V1-100-R by Eaton Bussmann
Overview of WCLA2012V1-100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCLA2012V1-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2341
|
Newark | Wcla Auto Chip Ind 2012 10Nh 2 Pads/ T&r |Eaton Bussmann WCLA2012V1-100-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.1720 | Buy Now |
DISTI #
283-WCLA2012V1-100-RCT-ND
|
DigiKey | FIXED IND 10NH 600MA 150MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
390 In Stock |
|
$0.1128 / $0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0910 / $0.1290 | Buy Now |
DISTI #
000000000006157736
|
Sager | RF Inductors - SMD 10 NH 5% AEC-Q200 | 0 |
|
Buy Now |