There are no models available for this part yet.
Overview of WCLA2012V1-122-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WCLA2012V1-122-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH2346
|
Newark | Wcla Auto Chip Ind 2012 1.2Nh 2 Pads/ T&r |Eaton Bussmann WCLA2012V1-122-R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.1720 | Buy Now | |
DISTI #
283-WCLA2012V1-122-RCT-ND
|
DigiKey | FIXED IND 1.2UH 170MA 2.55OHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
808 In Stock |
|
$0.0950 / $0.3100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0910 / $0.1290 | Buy Now | ||
DISTI #
000000000006157741
|
Sager | RF Inductors - SMD 1.2 UH 5% AEC-Q200 Min Qty: 3000 | 0 |
|
$0.1027 / $0.1086 | Buy Now |