WCLA2012V1-222-R
Description: General Purpose Inductor, 2.2uH, 5%, 1 Element, SMD, 0805, CHIP

Overview of WCLA2012V1-222-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Price & Stock for WCLA2012V1-222-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # WCLA2012V1-222-R
Avnet Americas Wirewound Inductor, 2.2 uH, 4.2 Ohm, ? 5%, 50 MHz, 150 mA, 0805 [2012 Metric] - Tape and Reel (Alt: WCLA2012V1-222-R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1079
  • 6,000 $0.1064
  • 12,000 $0.1034
  • 18,000 $0.1018
  • 24,000 $0.1003
  • 30,000 $0.0949
  • 300,000 $0.0934
$0.0934 / $0.1079 Buy Now
DISTI # 504-WCLA2012V1-222-R
Mouser Electronics RF Inductors - SMD WCLA Auto Chip IND 2012 2.2nH 2 Pads RoHS: Compliant 2872
  • 1 $0.3100
  • 10 $0.2050
  • 100 $0.1590
  • 1,000 $0.1520
  • 3,000 $0.1200
  • 9,000 $0.1040
  • 24,000 $0.1000
  • 45,000 $0.0950
$0.0950 / $0.3100 Buy Now
Future Electronics Auto Chip IND 2.30*1.70*1.50mm 2.2uH Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 3,000 $0.1090
  • 6,000 $0.1060
  • 9,000 $0.1050
  • 12,000 $0.1040
  • 15,000 $0.1010
$0.1010 / $0.1090 Buy Now
DISTI # WCLA2012V1-222R
Richardson RFPD RF CHIP INDUCTOR RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.1000
  • 30,000 $0.0900
$0.0900 / $0.1000 Buy Now
DISTI # WCLA2012V1-222-R
Avnet Abacus Wirewound Inductor, 2.2 uH, 4.2 Ohm, � 5%, 50 MHz, 150 mA, 0805 [2012 Metric] - Tape and Reel (Alt: WCLA2012V1-222-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for WCLA2012V1-222-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCLA2012V1-222-R by Eaton Corporation

WCLA2012V1-222-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Case/Size Code
0805
Construction
Rectangular
DC Resistance
4.2 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.52 mm
Package Length
2.3 mm
Package Style
SMT
Package Width
1.7 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
16
Rated Current-Max
0.15 A
Reference Standard
AEC-Q200
Self Resonance Frequency
50 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.9 MHz
Tolerance
5%
Want to compare parts?
  1. WCLA2012V1-222-R
    Eaton Corporation
    General Purpose Inductor, 2.2uH, 5%, 1 Element, SMD, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCLA2012V1-222-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCLA2012V1-222-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of WCLA2012V1-222-R would you like to use for your alert(s)?
  • Please alert me when WCLA2012V1-222-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCLA2012V1-222-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCLA2012V1-222-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCLA2012V1-222-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCLA2012V1-222-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCLA2012V1-222-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: