Part Details for WCLA3225V1-680-R by Eaton Corporation
Overview of WCLA3225V1-680-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for WCLA3225V1-680-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCLA3225V1-680-R
|
Avnet Americas | - Tape and Reel (Alt: WCLA3225V1-680-R) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1633 | Buy Now |
DISTI #
704-WCLA3225V1-680-R
|
Mouser Electronics | RF Inductors - SMD Chip IND 68.0uH 0.235A SMT 2 Pad RoHS: Compliant | 5775 |
|
$0.1430 / $0.4300 | Buy Now |
|
Future Electronics | Auto Chip IND 2.30*1.70*1.50mm 8.2nH Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1400 / $0.1500 | Buy Now |
Part Details for WCLA3225V1-680-R
WCLA3225V1-680-R CAD Models
WCLA3225V1-680-R Part Data Attributes
|
WCLA3225V1-680-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
WCLA3225V1-680-R
Eaton Corporation
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1411 | |
Construction | Wirewound | |
Core Material | FERRITE | |
DC Resistance | 2.29 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.4 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.235 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |