Part Details for WCLA3225V1-681-R by Eaton Bussmann
Overview of WCLA3225V1-681-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCLA3225V1-681-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3049
|
Newark | Chip Ind 689Uh 0.076A Smt 2 Pad/ T&r |Eaton Bussmann WCLA3225V1-681-R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2600 | Buy Now |
DISTI #
283-WCLA3225V1-681-RCT-ND
|
DigiKey | CHIP IND 689UH 0.076A SMT 2 PAD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3873 In Stock |
|
$0.1437 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1110 / $0.1960 | Buy Now |
DISTI #
000000000006370436
|
Sager | RF Inductors - SMD Chip IND 689uH 0.076A SMT 2 Pad Min Qty: 2000 | 0 |
|
$0.1554 / $0.1643 | Buy Now |