There are no models available for this part yet.
Overview of WCSM-56/16-1200-S-(B10) by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for WCSM-56/16-1200-S-(B10) by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ9599
|
Newark | Wcsm-56/16-1200-S-(B10)/Te Connectivity/Energy |Energydivision Te Connectivity WCSM-56/16-1200-S-(B10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7600 / $61.6300 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing, Polyolefin - w/Adh - Black - 56/16mm - 1.2m Piece RoHS: Compliant |
6 In Stock |
|
$54.4100 / $82.5500 | Buy Now | ||
Master Electronics | Heat Shrink Tubing, Polyolefin - w/Adh - Black - 56/16mm - 1.2m Piece RoHS: Compliant |
6 In Stock |
|
$54.4100 / $82.5500 | Buy Now |