Part Details for WCSM-70/20-1200-S-(B10) by TE Connectivity
Overview of WCSM-70/20-1200-S-(B10) by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for WCSM-70/20-1200-S-(B10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9601
|
Newark | Wcsm-70/20-1200-S-(B10)/Te Connectivity/Energy |Energydivision Te Connectivity WCSM-70/20-1200-S-(B10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8900 / $65.1300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing, Polyolefin - w/Adh - Black - 70/20mm - 1.2m Piece RoHS: Compliant |
76 In Stock |
|
$77.5800 / $110.0900 | Buy Now |
DISTI #
C1S114403359916
|
Chip1Stop | Heat Shrink Tube RoHS: Compliant | 1 |
|
$109.0000 | Buy Now |
|
Master Electronics | Heat Shrink Tubing, Polyolefin - w/Adh - Black - 70/20mm - 1.2m Piece RoHS: Compliant |
76 In Stock |
|
$77.5800 / $110.0900 | Buy Now |