Part Details for WCSMC-32.768KHZ by MMD
Overview of WCSMC-32.768KHZ by MMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for WCSMC-32.768KHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 510 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 408 |
|
$0.9750 / $3.0000 | Buy Now |
Part Details for WCSMC-32.768KHZ
WCSMC-32.768KHZ CAD Models
WCSMC-32.768KHZ Part Data Attributes
|
WCSMC-32.768KHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
WCSMC-32.768KHZ
MMD
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PLASTIC, SMD, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.2XH2.54 (mm)/L0.315XB0.126XH0.1 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |