Part Details for WD5051-003 by TE Connectivity
Overview of WD5051-003 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WD5051-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1618058-8
|
TTI | Industrial Relays WD5051-003 Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,120.5900 | Buy Now |
Part Details for WD5051-003
WD5051-003 CAD Models
WD5051-003 Part Data Attributes
|
WD5051-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WD5051-003
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.013A (COIL), 200VDC (COIL), 2500mW (COIL), 5A (CONTACT), 30VDC (CONTACT), DIN-RAIL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 73 mm | |
Body Height | 112 mm | |
Body Length or Diameter | 75 mm | |
Coil Current(AC)-Max | 0.018 A | |
Coil Current(DC)-Max | 0.013 A | |
Coil Power | 2500 mW | |
Coil Resistance | 15384.62 Ω | |
Coil Voltage(AC)-Max | 140 V | |
Coil Voltage(DC)-Max | 200 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 73 X 75 X 112 | |
Reference Standard | DIN; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |