Part Details for WDA90F-24 by Cosel USA Inc
Overview of WDA90F-24 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDA90F-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-WDA90F-24-ND
|
DigiKey | AC/DC POWER SUPPLY, DIN RAIL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.1400 | Buy Now |
DISTI #
436-WDA90F-24
|
Mouser Electronics | DIN Rail Power Supplies 91.2W 24V 3.8A RoHS: Compliant | 13 |
|
$55.3000 / $65.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$50.8100 | Buy Now |
DISTI #
000000000007213804
|
Sager | AC/DC POWER SUPPLY, DIN RAIL \\ SERIES WDA Min Qty: 1 | 0 |
|
$53.2800 / $54.7700 | Buy Now |