Part Details for WDBR7UL-150RKLW by TT Electronics plc
Overview of WDBR7UL-150RKLW by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDBR7UL-150RKLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WDBR7UL-150RKLW
|
Mouser Electronics | Planar Resistors - Chassis Mount 150 ohm 10% 7kW Flying Leads RoHS: Compliant | 0 |
|
$65.2400 / $82.3100 | Order Now |
DISTI #
WDBR7UL-150RKLW
|
TTI | Planar Resistors - Chassis Mount 150 ohm 10% 7kW Flying Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Box | Americas - 0 |
|
$64.5900 | Buy Now |