Part Details for WDD20-12S1U by Chinfa Electronics Ind Co Ltd
Overview of WDD20-12S1U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Price & Stock for WDD20-12S1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WDD20-12S1U
|
TME | Converter: DC/DC, 20W, Uin: 9÷18V, Uout: 12VDC, Iout: 1.67A, 2"x1,6" Min Qty: 1 | 1 |
|
$28.7400 / $31.6800 | Buy Now |
Part Details for WDD20-12S1U
WDD20-12S1U CAD Models
WDD20-12S1U Part Data Attributes
|
WDD20-12S1U
Chinfa Electronics Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WDD20-12S1U
Chinfa Electronics Ind Co Ltd
Analog Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHINFA ELECTRONICS IND CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, TUV, CE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Seated Height-Max | 10.46 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 40.64 mm |