Part Details for WDU 4N BLUE by Weidmüller Interface GmbH & Co. KG
Overview of WDU 4N BLUE by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDU 4N BLUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4925
|
Newark | Din Rail Mount Terminal Block, 2, 500 V, 32 A, 28 Awg, 10 Awg, 6 Mm Rohs Compliant: Yes |Weidmuller WDU 4N BLUE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$1.2800 | Buy Now |
DISTI #
1131873
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$1.4547 / $2.5992 | Buy Now |
DISTI #
1131873
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 37 |
|
$0.7718 / $0.9761 | Buy Now |