Part Details for WF070000 by Celduc Group
Overview of WF070000 by Celduc Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for WF070000
WF070000 CAD Models
WF070000 Part Data Attributes
|
WF070000
Celduc Group
Buy Now
Datasheet
|
Compare Parts:
WF070000
Celduc Group
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CELDUC RELAIS | |
Reach Compliance Code | unknown | |
Construction | EXTRUDED | |
Device Used On | RELAY | |
Fin Orientation | LONGITUDINAL | |
Height | 100 mm | |
Length | 100 mm | |
Profile | SCREW | |
Thermal Resistance | 0.75 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 1420 g | |
Width | 110 mm |