-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Network Interface,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-WF200DRCT-ND
|
DigiKey | IC RF TXRX+MCU WIFI 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3189 In Stock |
|
$3.8750 / $5.2800 | Buy Now |
DISTI #
634-WF200DR
|
Mouser Electronics | RF Microcontrollers - MCU WF200 FWi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio RoHS: Compliant | 990 |
|
$4.0600 / $7.4800 | Buy Now |
DISTI #
SMC-WF200DR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WF200DR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
WF200DR
Silicon Laboratories Inc
Network Interface,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-23 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |