-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Network Interface,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7197
|
Newark | Rf Transceiver, 2.484Ghz, Qfn-Ep-32 Rohs Compliant: Yes |Silicon Labs WF200SD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2950 |
|
$4.6100 / $7.3900 | Buy Now |
DISTI #
336-WF200SD-ND
|
DigiKey | IC RF TXRX+MCU WIFI 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
90 In Stock |
|
$4.5950 / $8.1700 | Buy Now |
DISTI #
634-WF200SD
|
Mouser Electronics | RF Transceiver WF200S Wi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio and Secure Link host interface RoHS: Compliant | 0 |
|
$4.6000 / $8.1300 | Order Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$5.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WF200SD
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
WF200SD
Silicon Laboratories Inc
Network Interface,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-23 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |