Part Details for WF709A by Nihon Dempa Kogyo Co Ltd
Overview of WF709A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for WF709A
WF709A CAD Models
WF709A Part Data Attributes
|
WF709A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WF709A
Nihon Dempa Kogyo Co Ltd
SAW Filter, 1 Function(s), 110MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 900 kHz | |
Attenuation@Freq-Max | 33 dB | |
Center or Cutoff Frequency (fo/fc) | 110 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 12 dB | |
Length | 9.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω |