Part Details for WF80-40B416 (ALTERNATE: 6028455) by SICK AG
Overview of WF80-40B416 (ALTERNATE: 6028455) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF80-40B416 (ALTERNATE: 6028455)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70872397
|
RS | Fork Sensor, PNP/NPN, IR, 80mm Slot Width, 40mm Depth, 4-Pin M8, Teach-In | SICK WF80-40B416 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$383.7900 / $408.2900 | Buy Now |