There are no models available for this part yet.
Overview of WFCP06034L000FE66 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WFCP06034L000FE66 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK3901
|
Newark | Res, 0R004, 1%, 0.5W, Metal Foil, 0603 Rohs Compliant: Yes |Vishay WFCP06034L000FE66 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4700 |
|
$0.2390 / $0.4590 | Buy Now | |
DISTI #
WFCP06034L000FE66
|
Avnet Americas | WFCP0603 .004 1% E66 e3 - Tape and Reel (Alt: WFCP06034L000FE66) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1177 | Buy Now | |
DISTI #
71-WFCP06034L000FE66
|
Mouser Electronics | Current Sense Resistors - SMD 4mOhms 1% .5w RoHS: Compliant | 9177 |
|
$0.1580 / $0.6400 | Buy Now | |
Future Electronics | RES 0.004 OHM .5 W 1% 0603 SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.1020 / $0.1070 | Buy Now | ||
DISTI #
WFCP06034L000FE66
|
TTI | Current Sense Resistors - SMD 4mOhms 1% .5w RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1150 | Buy Now | |
DISTI #
WFCP06034L000FE66
|
Avnet Abacus | Resistor Current Sense Metal Foil 0603 4m Ohm 1% 1/2W �100ppm/�C Molded Paper T/R (Alt: WFCP06034L000FE66) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |