Part Details for WG40N65DFJQ by WeEn Semiconductor Co Ltd
Overview of WG40N65DFJQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG40N65DFJQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5281
|
Newark | Trans, Igbt, 650V, 31A, 66W, To-3Pf Rohs Compliant: Yes |Ween Semiconductors WG40N65DFJQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$1.3600 / $2.8000 | Buy Now |
DISTI #
WG40N65DFJQ
|
Avnet Americas | IGBT, 31 A, 1.5 V, 66 W, 650 V, TO-3PF, 3 Pins - Rail/Tube (Alt: WG40N65DFJQ) Min Qty: 960 Package Multiple: 480 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1700 | Buy Now |
DISTI #
771-WG40N65DFJQ
|
Mouser Electronics | IGBT Transistors WG40N65DFJ/SOT1293/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$1.0000 / $1.1000 | Order Now |
DISTI #
WG40N65DFJQ
|
Avnet Asia | IGBT, 31 A, 1.5 V, 66 W, 650 V, TO-3PF, 3 Pins (Alt: WG40N65DFJQ) RoHS: Compliant Min Qty: 480 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
WG40N65DFJQ
|
Avnet Silica | IGBT, 31 A, 1.5 V, 66 W, 650 V, TO-3PF, 3 Pins (Alt: WG40N65DFJQ) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for WG40N65DFJQ
WG40N65DFJQ CAD Models
WG40N65DFJQ Part Data Attributes
|
WG40N65DFJQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WG40N65DFJQ
WeEn Semiconductor Co Ltd
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors |