Part Details for WG50N65HFW1Q by WeEn Semiconductor Co Ltd
Overview of WG50N65HFW1Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG50N65HFW1Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WG50N65HFW1Q
|
Avnet Americas | WG50N65HFW1/TO247/STANDARD MARKING * HORIZONTAL, RA/12 NC : 934073828127 - Rail/Tube (Alt: WG50N65HFW1Q) Min Qty: 960 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6950 | Buy Now |
DISTI #
771-WG50N65HFW1Q
|
Mouser Electronics | IGBTs WG50N65HFW1/TO247/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$1.4100 / $1.8200 | Order Now |
DISTI #
WG50N65HFW1Q
|
TME | Transistor: IGBT, 650V, 50A, 227W, TO247-3 Min Qty: 1 | 0 |
|
$1.9900 / $3.2200 | RFQ |