Part Details for WG8BL10 by Panduit Corp
Overview of WG8BL10 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG8BL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y8712
|
Newark | Pathway, Cable Routing, Black, Steel, Cable Organizer Type:Pathway, For Use With:Panduit Overhead Cable Tray Routing Systems, Wgspl1218Bl Splice Connectors, Product Range:Wyr-Grid Series Rohs Compliant: Yes |Panduit WG8BL10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
WG8BL10-ND
|
DigiKey | WYR-GRID PATHWAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$291.3000 | Buy Now |
DISTI #
WG8BL10
|
Avnet Americas | Cable Accessories Cable Tray Pathway Steel Black - Bulk (Alt: WG8BL10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$27.9700 | Buy Now |
DISTI #
PANWG8BL10
|
Heilind Electronics | WYR-GRID PATHWAY, 8 W X 10 L, BLACK PO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005232597
|
Sager | Wire Ducting & Raceways Wyr-Grid Pathway 8 Wx10' L, Black Min Qty: 10 | 0 |
|
$21.3200 / $24.2800 | Buy Now |