-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-WHDS-24-1-ND
|
DigiKey | STRAIN RELIEF, HD30, 24SZ, ST Min Qty: 1 Lead time: 16 Weeks Container: Box |
77 In Stock |
|
$16.6548 / $23.1700 | Buy Now |
DISTI #
571-WHDS-24-1
|
Mouser Electronics | Automotive Connectors CB CL ASM RoHS: Compliant | 540 |
|
$17.1500 / $23.1700 | Buy Now |
DISTI #
DCNWHDS-24-1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Clips and Clamps RoHS: Compliant |
290 In Stock 100 On Order |
|
$17.3500 / $38.6200 | Buy Now |
DISTI #
65248432
|
Verical | Backshell 180° 24 Shell Size Tin Over Nickel Steel RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2250 | Americas - 281 |
|
$26.0046 / $48.8861 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 1 |
|
$22.5000 | Buy Now |
DISTI #
WHDS-24-1
|
TTI | Automotive Connectors CB CL ASM Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 492 In Stock |
|
$16.4800 / $22.9400 | Buy Now |
DISTI #
DCNWHDS-24-1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
WHDS-24-1
|
Avnet Abacus | (Alt: WHDS-24-1) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Clips and Clamps RoHS: Compliant |
290 In Stock 100 On Order |
|
$17.3500 / $38.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WHDS-24-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WHDS-24-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |