Part Details for WHN-1500 by Eaton Bussmann
Overview of WHN-1500 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for WHN-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6782
|
Newark | Buss Open Link Fuse |Eaton Bussmann WHN-1500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.7500 / $270.1100 | Buy Now |
DISTI #
WHN-1500-ND
|
DigiKey | FUSE BUSS OPEN LINK Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$294.6700 | Buy Now |
DISTI #
71532250
|
RS | Fuse NON-Housing Open Link Stud Mount Bolt Down Termination 1500A | Bussmann by Eaton WHN-1500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$191.9300 / $239.9100 | RFQ |
DISTI #
000000000002495363
|
Sager | Specialty Fuses BUSS OPEN LINK FUSE Min Qty: 1 | 0 |
|
$181.0000 / $201.1100 | Buy Now |