Part Details for WI300K12 by JEDEC
Overview of WI300K12 by JEDEC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WI300K12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1620
|
Newark | Tfmr 3Ph 300Kva 2400-480 |Acme Electric WI300K12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17,553.4000 / $19,669.7700 | Buy Now |
DISTI #
71484646
|
RS | Medium Voltage Transformer - Three Phase, 2400 - 480V, 300kVA | Acme Electric Corporation WI300K12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35,472.8300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$32,166.0500 / $33,153.1800 | Buy Now |