Part Details for WIFI2467-12 by Anatech Electronics Inc
Overview of WIFI2467-12 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WIFI2467-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-WIFI2467-12-ND
|
DigiKey | RF FILTER BAND PASS 2.467GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$378.2000 | Buy Now |
Part Details for WIFI2467-12
WIFI2467-12 CAD Models
WIFI2467-12 Part Data Attributes
|
WIFI2467-12
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WIFI2467-12
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 50 W | |
Center or Cutoff Frequency (fo/fc) | 2467 MHz | |
Filter Type | CAVITY BPF | |
Height | 25.9 mm | |
Input Connector | N-TYPE FEMALE | |
Length | 107.95 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Connector | N-TYPE FEMALE | |
Width | 55.88 mm |