Part Details for WIL-860-W-M12G-0.3U-S by Weidmüller Interface GmbH & Co. KG
Overview of WIL-860-W-M12G-0.3U-S by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR3PM-12G-C#B00 | Renesas Electronics Corporation | Thyristors | |
CR3PM-12G-A8#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Tube | |
CR6PM-12G#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for WIL-860-W-M12G-0.3U-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIL-860-W-M12G-0.3
|
TME | LED lamp, IP67, 24VDC, 32.5W, 2473lm, 6500K, screw type, -20÷60°C Min Qty: 1 | 0 |
|
$379.4100 | RFQ |