WIRE 26-7/34 WHT/VIO/GY TEF
ITT Interconnect Solutions

Overview of WIRE 26-7/34 WHT/VIO/GY TEF by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-6A28GNSWHT-007 Amphenol Cables on Demand Amphenol MP-6A28GNSWHT-007 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 7ft
MP-64RJ4528GW-010 Amphenol Cables on Demand Amphenol MP-64RJ4528GW-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 10ft
MP-6A28GNSWHT-001 Amphenol Cables on Demand Amphenol MP-6A28GNSWHT-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 1ft

Price & Stock for WIRE 26-7/34 WHT/VIO/GY TEF by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
Newark Micros |Itt Cannon WIRE 26-7/34 WHT/VIO/GY TEF RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.0340
$0.0340 Buy Now

CAD Models for WIRE 26-7/34 WHT/VIO/GY TEF by ITT Interconnect Solutions
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WIRE 26-7/34 WHT/VIO/GY TEF by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WIRE 26-7/34 WHT/VIO/GY T... by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of WIRE 26-7/34 WHT/VIO/GY T... would you like to use for your alert(s)?
  • Please alert me when WIRE 26-7/34 WHT/VIO/GY T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WIRE 26-7/34 WHT/VIO/GY T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WIRE 26-7/34 WHT/VIO/GY T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WIRE 26-7/34 WHT/VIO/GY T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WIRE 26-7/34 WHT/VIO/GY T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WIRE 26-7/34 WHT/VIO/GY TEF by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: